
2140922080 | |
|---|---|
DigiKey Part Number | 900-2140922080-ND |
Manufacturer | |
Manufacturer Product Number | 2140922080 |
Description | CONN RCPT HSG 8POS 1.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2140922080 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 5,15900 Kč | 51,59 Kč |
| 25 | 4,83800 Kč | 120,95 Kč |
| 50 | 4,60740 Kč | 230,37 Kč |
| 100 | 4,38630 Kč | 438,63 Kč |
| 250 | 4,11072 Kč | 1 027,68 Kč |
| 500 | 3,91420 Kč | 1 957,10 Kč |
| 2 000 | 3,54890 Kč | 7 097,80 Kč |
| 4 000 | 3,37942 Kč | 13 517,68 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |










