
2140922030 | |
|---|---|
DigiKey Part Number | 900-2140922030-ND |
Manufacturer | |
Manufacturer Product Number | 2140922030 |
Description | CONN RCPT HSG 3POS 1.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Black 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2140922030 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.039" (1.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5013300300 | Molex | 11 583 | WM7916-ND | 0,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,82000 Kč | 5,82 Kč |
| 10 | 4,99300 Kč | 49,93 Kč |
| 25 | 4,68480 Kč | 117,12 Kč |
| 50 | 4,46340 Kč | 223,17 Kč |
| 100 | 4,24950 Kč | 424,95 Kč |
| 250 | 3,98224 Kč | 995,56 Kč |
| 500 | 3,79190 Kč | 1 895,95 Kč |
| 1 000 | 3,61059 Kč | 3 610,59 Kč |
| 2 500 | 3,38437 Kč | 8 460,93 Kč |
| Unit Price without VAT: | 5,82000 Kč |
|---|---|
| Unit Price with VAT: | 7,04220 Kč |





