
2140940080 | |
|---|---|
DigiKey Part Number | 900-2140940080TR-ND - Tape & Reel (TR) 900-2140940080CT-ND - Cut Tape (CT) 900-2140940080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2140940080 |
Description | ONEBLADE 1.0WB HDR SMT VT ETP SN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2140940080 Models |
Category | Insulation Height 0.213" (5.40mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Blade | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 3 Wall | Voltage Rating 100VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,82000 Kč | 24,82 Kč |
| 10 | 21,12700 Kč | 211,27 Kč |
| 100 | 17,95660 Kč | 1 795,66 Kč |
| 500 | 16,02662 Kč | 8 013,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 15,36773 Kč | 18 441,28 Kč |
| 2 400 | 14,63439 Kč | 35 122,54 Kč |
| 3 600 | 14,22177 Kč | 51 198,37 Kč |
| 6 000 | 13,71868 Kč | 82 312,08 Kč |
| 8 400 | 13,39718 Kč | 112 536,31 Kč |
| 12 000 | 13,06458 Kč | 156 774,96 Kč |
| Unit Price without VAT: | 24,82000 Kč |
|---|---|
| Unit Price with VAT: | 30,03220 Kč |




