


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 30-32 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 254,37000 Kč | 10 254,37 Kč |
| 5 | 9 505,54200 Kč | 47 527,71 Kč |
| 10 | 9 200,40000 Kč | 92 004,00 Kč |
| Unit Price without VAT: | 10 254,37000 Kč |
|---|---|
| Unit Price with VAT: | 12 407,78770 Kč |



