
83045 010100 | |
|---|---|
DigiKey Part Number | BEL1609-100-ND |
Manufacturer | |
Manufacturer Product Number | 83045 010100 |
Description | HOOK-UP STRND 28AWG BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Black 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Voltage 250V |
Part Status Active | Operating Temperature 200°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1371 |
Conductor Strand 7/36 | Features High Temperature |
Conductor Material | Qualification MIL-W-16878/6 |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.027" (0.69mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 24,23410 Kč | 2 423,41 Kč |
| 200 | 23,05680 Kč | 4 611,36 Kč |
| 300 | 22,39047 Kč | 6 717,14 Kč |
| 500 | 21,57460 Kč | 10 787,30 Kč |
| 700 | 21,05064 Kč | 14 735,45 Kč |
| 1 000 | 20,50638 Kč | 20 506,38 Kč |
| Unit Price without VAT: | 24,23410 Kč |
|---|---|
| Unit Price with VAT: | 29,32326 Kč |











