



32207738 | |
|---|---|
DigiKey Part Number | 1759-32207738-ND |
Manufacturer | |
Manufacturer Product Number | 32207738 |
Description | SENSOR RTD RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 300°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 300 µA | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 Kč | 81,89 Kč |
| 5 | 73,28400 Kč | 366,42 Kč |
| 10 | 70,04900 Kč | 700,49 Kč |
| 25 | 66,23600 Kč | 1 655,90 Kč |
| 50 | 63,61980 Kč | 3 180,99 Kč |
| 100 | 61,22600 Kč | 6 122,60 Kč |
| 500 | 56,40944 Kč | 28 204,72 Kč |
| 1 000 | 54,61559 Kč | 54 615,59 Kč |
| Unit Price without VAT: | 81,89000 Kč |
|---|---|
| Unit Price with VAT: | 99,08690 Kč |




