Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Clear 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Clear 4.00' (1.22m)
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q-150K-3/64-02-QB48IN-25

DigiKey Part Number
QKY364C-ND
Manufacturer
Manufacturer Product Number
Q-150K-3/64-02-QB48IN-25
Description
HEATSHRINK PVDF 3/64"X4' 1=1PC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.010" (0.25mm)
Mfr
Material
Series
Features
Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Shrink Temperature
135°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
4.00' (1.22m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.046" (1.17mm)
Base Product Number
Inner Diameter - Recovered
0.023" (0.58mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F3503/64 CL103Alpha Wire1 751F3503/64CL103-ND314,92000 KčParametric Equivalent
In-Stock: 717
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,55000 Kč47,55 Kč
243,69000 Kč87,38 Kč
341,57333 Kč124,72 Kč
539,08400 Kč195,42 Kč
737,54000 Kč262,78 Kč
1035,95500 Kč359,55 Kč
Manufacturers Standard Package
Unit Price without VAT:47,55000 Kč
Unit Price with VAT:57,53550 Kč
Alternate Color
HEATSHRINK PVDF 3/64"X4' 1=1PC
In-Stock: 1270
Unit Price: 75,08000 Kč
Alternate Length
HEATSHRINK 3/64"-6" CLEAR
In-Stock: 0
Unit Price: 198,64900 Kč
HEATSHRINK 3/64"-200M CLEAR
In-Stock: 0
Unit Price: 17,76763 Kč