2 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2132260210

DigiKey Part Number
900-2132260210TR-ND - Tape & Reel (TR)
900-2132260210CT-ND - Cut Tape (CT)
900-2132260210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2132260210
Description
CONN RECPT R/A SMC 2 POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
2132260210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Series
Insulation Color
Natural
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.252" (6.40mm)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Forked
Contact Finish - Post
Tin
Style
Board to Cable/Wire
Features
Solder Retention
Number of Positions
Current Rating (Amps)
Varies by Wire Gauge
Number of Positions Loaded
All
Voltage Rating
100V
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Rows
1
Contact Material
Copper Alloy
Mounting Type
Surface Mount, Right Angle
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Base Product Number
Fastening Type
Latch Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 422
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,06000 Kč21,06 Kč
1017,89400 Kč178,94 Kč
2516,76800 Kč419,20 Kč
5015,96280 Kč798,14 Kč
10015,19950 Kč1 519,95 Kč
25014,24764 Kč3 561,91 Kč
50013,56692 Kč6 783,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,17755 Kč13 177,55 Kč
2 00012,54855 Kč25 097,10 Kč
3 00012,19477 Kč36 584,31 Kč
5 00011,76325 Kč58 816,25 Kč
7 00011,48754 Kč80 412,78 Kč
10 00011,20222 Kč112 022,20 Kč
Manufacturers Standard Package
Unit Price without VAT:21,06000 Kč
Unit Price with VAT:25,48260 Kč