


2125141010 | |
|---|---|
DigiKey Part Number | 900-2125141010-ND |
Manufacturer | |
Manufacturer Product Number | 2125141010 |
Description | CONN RCPT HSG 10POS 4.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2125141010 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0469921020 | Molex | 1 909 | 900-0469921020-ND | 50,65000 Kč | Parametric Equivalent |
| 0469921030 | Molex | 1 088 | 900-0469921030-ND | 50,65000 Kč | Parametric Equivalent |
| 0469921040 | Molex | 574 | 900-0469921040-ND | 50,65000 Kč | Parametric Equivalent |
| 1727080110 | Molex | 4 887 | 1727080110-ND | 23,73000 Kč | Parametric Equivalent |
| 1727081010 | Molex | 3 374 | 900-1727081010-ND | 21,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 27,00300 Kč | 270,03 Kč |
| 25 | 25,30680 Kč | 632,67 Kč |
| 50 | 24,09740 Kč | 1 204,87 Kč |
| 100 | 22,94660 Kč | 2 294,66 Kč |
| 250 | 21,50952 Kč | 5 377,38 Kč |
| 900 | 19,64970 Kč | 17 684,73 Kč |
| 1 800 | 18,71213 Kč | 33 681,83 Kč |
| 2 700 | 18,18458 Kč | 49 098,37 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |







