10 Position Rectangular Housing Connector Receptacle Green 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Rectangular Housing Connector Receptacle Green 0.165" (4.20mm)
Molex FiT City

0469921030

DigiKey Part Number
900-0469921030-ND
Manufacturer
Manufacturer Product Number
0469921030
Description
CONN RCPT HSG 10POS 4.20MM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Green 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0469921030 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Green
Connector Type
Features
Glow Wire Compliant
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.165" (4.20mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0469921020Molex1 909900-0469921020-ND50,65000 KčParametric Equivalent
0469921040Molex574900-0469921040-ND50,65000 KčParametric Equivalent
1727080110Molex4 8871727080110-ND23,73000 KčParametric Equivalent
1727081010Molex3 364900-1727081010-ND21,21000 KčParametric Equivalent
2125141010Molex85900-2125141010-ND31,71000 KčParametric Equivalent
In-Stock: 1 063
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
150,65000 Kč50,65 Kč
1043,01200 Kč430,12 Kč
2540,31360 Kč1 007,84 Kč
5038,38600 Kč1 919,30 Kč
10036,55100 Kč3 655,10 Kč
25034,26092 Kč8 565,23 Kč
50032,62548 Kč16 312,74 Kč
1 00031,06845 Kč31 068,45 Kč
2 50029,12470 Kč72 811,75 Kč
Manufacturers Standard Package
Unit Price without VAT:50,65000 Kč
Unit Price with VAT:61,28650 Kč