Connector Terminal Position Assurance (TPA) For Mini-Fit Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2125161005

DigiKey Part Number
900-2125161005-ND
Manufacturer
Manufacturer Product Number
2125161005
Description
MINI-FIT MAX 5CKT TPA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Terminal Position Assurance (TPA) For Mini-Fit Series
Datasheet
 Datasheet
EDA/CAD Models
2125161005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Terminal Position Assurance (TPA)
Number of Positions
5
For Use With/Related Products
Mini-Fit Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 438
Factory Stock: 17 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
1011,42300 Kč114,23 Kč
2510,70880 Kč267,72 Kč
5010,19240 Kč509,62 Kč
1009,70530 Kč970,53 Kč
2509,09716 Kč2 274,29 Kč
5008,66252 Kč4 331,26 Kč
1 0008,24864 Kč8 248,64 Kč
2 5007,73214 Kč19 330,35 Kč
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč