10 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
Molex FiT City

1727080110

DigiKey Part Number
1727080110-ND
Manufacturer
Manufacturer Product Number
1727080110
Description
CONN RCPT HSG 10POS 4.20MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1727080110 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Features
Glow Wire Compliant
Contact Type
Female Socket
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.165" (4.20mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0469921020Molex1 909900-0469921020-ND50,65000 KčParametric Equivalent
0469921030Molex1 088900-0469921030-ND50,65000 KčParametric Equivalent
0469921040Molex574900-0469921040-ND50,65000 KčParametric Equivalent
1727081010Molex3 374900-1727081010-ND21,21000 KčParametric Equivalent
In-Stock: 4 887
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1020,22100 Kč202,21 Kč
2518,95680 Kč473,92 Kč
5018,04560 Kč902,28 Kč
10017,18270 Kč1 718,27 Kč
25016,10632 Kč4 026,58 Kč
50015,33694 Kč7 668,47 Kč
2 00013,90771 Kč27 815,42 Kč
4 00013,24417 Kč52 976,68 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč