


0469921040 | |
|---|---|
DigiKey Part Number | 900-0469921040-ND |
Manufacturer | |
Manufacturer Product Number | 0469921040 |
Description | CONN RCPT HSG 10POS 4.20MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Blue 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0469921040 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0469921020 | Molex | 1 909 | 900-0469921020-ND | 50,65000 Kč | Parametric Equivalent |
| 0469921030 | Molex | 1 063 | 900-0469921030-ND | 50,65000 Kč | Parametric Equivalent |
| 1727080110 | Molex | 4 887 | 1727080110-ND | 23,73000 Kč | Parametric Equivalent |
| 1727081010 | Molex | 3 364 | 900-1727081010-ND | 21,21000 Kč | Parametric Equivalent |
| 2125141010 | Molex | 85 | 900-2125141010-ND | 31,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,65000 Kč | 50,65 Kč |
| 10 | 43,01200 Kč | 430,12 Kč |
| 25 | 40,31360 Kč | 1 007,84 Kč |
| 50 | 38,38600 Kč | 1 919,30 Kč |
| 100 | 36,55100 Kč | 3 655,10 Kč |
| 250 | 34,26092 Kč | 8 565,23 Kč |
| 500 | 32,62548 Kč | 16 312,74 Kč |
| 1 000 | 31,06845 Kč | 31 068,45 Kč |
| 2 500 | 29,12470 Kč | 72 811,75 Kč |
| Unit Price without VAT: | 50,65000 Kč |
|---|---|
| Unit Price with VAT: | 61,28650 Kč |









