Connector Header Surface Mount, Right Angle 6 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 6 position 0.039" (1.00mm)
Molex Product Spotlight - Pico-EZmate Plus Wire-to-Board System

2121340006

DigiKey Part Number
900-2121340006TR-ND - Tape & Reel (TR)
900-2121340006CT-ND - Cut Tape (CT)
900-2121340006DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2121340006
Description
PICO-EZMATE PLUS1.0 PLUGASSY ETP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 6 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2121340006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Friction Lock
Mfr
Insulation Height
0.047" (1.20mm)
Series
Contact Shape
Rectangular
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Connector Type
Contact Finish - Post
Gold
Contact Type
Tab
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions
Features
Solder Retention
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 3 Wall
Current Rating (Amps)
Varies by Wire Gauge
Mounting Type
Voltage Rating
50VAC/DC
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44 727
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
1021,27100 Kč212,71 Kč
10018,07930 Kč1 807,93 Kč
50016,13696 Kč8 068,48 Kč
1 00015,36676 Kč15 366,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 00013,66400 Kč95 648,00 Kč
14 00013,01252 Kč182 175,28 Kč
Manufacturers Standard Package
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč