
EVP-0BDC1A000 | |
|---|---|
DigiKey Part Number | 10-EVP-0BDC1A000TR-ND - Tape & Reel (TR) 10-EVP-0BDC1A000CT-ND - Cut Tape (CT) 10-EVP-0BDC1A000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-0BDC1A000 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVP-0BDC1A000 Models |
Category | Actuator Height off PCB, Vertical 4.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 714gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.80mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,68000 Kč | 16,68 Kč |
| 10 | 14,28600 Kč | 142,86 Kč |
| 25 | 13,30600 Kč | 332,65 Kč |
| 100 | 11,87300 Kč | 1 187,30 Kč |
| 250 | 10,99752 Kč | 2 749,38 Kč |
| 500 | 10,38646 Kč | 5 193,23 Kč |
| 1 000 | 9,82461 Kč | 9 824,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,40625 Kč | 18 812,50 Kč |
| 4 000 | 8,94268 Kč | 35 770,72 Kč |
| 6 000 | 8,69528 Kč | 52 171,68 Kč |
| 10 000 | 8,40773 Kč | 84 077,30 Kč |
| 14 000 | 8,23253 Kč | 115 255,42 Kč |
| 20 000 | 8,05865 Kč | 161 173,00 Kč |
| Unit Price without VAT: | 16,68000 Kč |
|---|---|
| Unit Price with VAT: | 20,18280 Kč |











