



TLSA070JLFS | |
|---|---|
DigiKey Part Number | 108-TLSA070JLFSTR-ND - Tape & Reel (TR) 108-TLSA070JLFSCT-ND - Cut Tape (CT) 108-TLSA070JLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLSA070JLFS |
Description | SWITCH TACTILE SPST-NO 0.05A 16V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TLSA070JLFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 8.40mm x 8.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 713gf |
Circuit SPST-NO | Ingress Protection IP54 - Dust Protected, Water Resistant |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 0.05A @ 16VDC | Switch Travel 0.90mm |
Actuator Type Standard | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 3.95mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 21,25000 Kč | 212,50 Kč |
| 25 | 19,75480 Kč | 493,87 Kč |
| 100 | 17,60260 Kč | 1 760,26 Kč |
| 250 | 16,31040 Kč | 4 077,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 14,71773 Kč | 13 245,96 Kč |
| 1 800 | 13,96741 Kč | 25 141,34 Kč |
| 2 700 | 13,56502 Kč | 36 625,55 Kč |
| 4 500 | 13,09580 Kč | 58 931,10 Kč |
| 6 300 | 12,80901 Kč | 80 696,76 Kč |
| 9 000 | 12,52374 Kč | 112 713,66 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |










