
TS45-8383-405-YG-700-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS45-8383-405-YG-700-SMT-TRCT-ND - Cut Tape (CT) 2223-TS45-8383-405-YG-700-SMT-TRDKR-ND - Digi-Reel® 2223-TS45-8383-405-YG-700-SMT-TR-ND |
Manufacturer | |
Manufacturer Product Number | TS45-8383-405-YG-700-SMT-TR |
Description | TACTILE SWITCH, SPST, 8.3 X 8.3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 4.05mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Cut Tape (CT) Digi-Reel® Box | Outline 8.30mm x 8.30mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 700gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 0.05A @ 16VDC | Actuator Material Silica Gel |
Actuator Type Standard | Switch Travel 0.90mm |
Mounting Type | Mechanical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,84600 Kč | 148,46 Kč |
| 25 | 13,81680 Kč | 345,42 Kč |
| 100 | 12,32160 Kč | 1 232,16 Kč |
| 250 | 11,41368 Kč | 2 853,42 Kč |
| 500 | 10,78038 Kč | 5 390,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,88194 Kč | 14 822,91 Kč |
| 3 000 | 9,38443 Kč | 28 153,29 Kč |
| 4 500 | 9,11812 Kč | 41 031,54 Kč |
| 7 500 | 8,80802 Kč | 66 060,15 Kč |
| 10 500 | 8,61866 Kč | 90 495,93 Kč |
| 15 000 | 8,43050 Kč | 126 457,50 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |




