Slide Switch SPDT Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Surface Mount, Right Angle
CL-SB-12A-11T
CL-SB-12A-11T

CL-SB-12A-11T

DigiKey Part Number
563-1316-2-ND - Tape & Reel (TR)
563-1316-1-ND - Cut Tape (CT)
563-1316-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL-SB-12A-11T
Description
SWITCH SLIDE SPDT 200MA 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
CL-SB-12A-11T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
2.00mm
Manufacturer
Nidec Components
Contact Material
Copper
Series
Contact Finish
Silver
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount, Right Angle
Part Status
Active
Termination Style
J Lead
Circuit
SPDT
Operating Temperature
-40°C ~ 85°C
Contact Timing
Non-Shorting (BBM)
Actuator Material
Polyamide (PA), Nylon
Switch Function
On-On
Switch Travel
2.00mm
Current Rating (Amps)
200mA (DC)
Electrical Life
10,000 Cycles
Voltage Rating - DC
12 V
Operating Force
153gf
Actuator Type
Standard
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26 957
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,83000 Kč25,83 Kč
1022,00600 Kč220,06 Kč
2520,45200 Kč511,30 Kč
10018,22630 Kč1 822,63 Kč
25016,88912 Kč4 222,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50015,96436 Kč7 982,18 Kč
1 00015,12024 Kč15 120,24 Kč
1 50014,66458 Kč21 996,87 Kč
2 50014,13040 Kč35 326,00 Kč
3 50013,80253 Kč48 308,86 Kč
5 00013,47526 Kč67 376,30 Kč
Manufacturers Standard Package
Unit Price without VAT:25,83000 Kč
Unit Price with VAT:31,25430 Kč