
0929-7-15-20-75-14-11-0 | |
|---|---|
DigiKey Part Number | ED1420-ND |
Manufacturer | |
Manufacturer Product Number | 0929-7-15-20-75-14-11-0 |
Description | CONTACT SPRING LOADED T/H GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.480" (12.20mm) | |
Recommended Working Height | 0.453" (11.50mm) | |
Minimum Working Height | 0.425" (10.80mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) (TH) | |
Operating Force - Initial | 10gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 25,82800 Kč | 258,28 Kč |
| 25 | 24,21480 Kč | 605,37 Kč |
| 50 | 23,05580 Kč | 1 152,79 Kč |
| 100 | 21,95340 Kč | 2 195,34 Kč |
| 250 | 20,57720 Kč | 5 144,30 Kč |
| 500 | 19,59492 Kč | 9 797,46 Kč |
| 1 000 | 18,65945 Kč | 18 659,45 Kč |
| 2 500 | 17,49158 Kč | 43 728,95 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |











