
0929-0-15-20-75-14-11-0 | |
|---|---|
DigiKey Part Number | ED90350-ND |
Manufacturer | |
Manufacturer Product Number | 0929-0-15-20-75-14-11-0 |
Description | CONTACT SPRING LOADED T/H GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.340" (8.64mm) | |
Recommended Working Height | 0.313" (7.94mm) | |
Minimum Working Height | 0.285" (7.24mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) (TH) | |
Operating Force - Initial | 10gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 25,66000 Kč | 256,60 Kč |
| 25 | 24,03840 Kč | 600,96 Kč |
| 50 | 22,89200 Kč | 1 144,60 Kč |
| 100 | 21,79800 Kč | 2 179,80 Kč |
| 250 | 20,43188 Kč | 5 107,97 Kč |
| 500 | 19,45590 Kč | 9 727,95 Kč |
| 1 000 | 18,52717 Kč | 18 527,17 Kč |
| 2 500 | 17,36753 Kč | 43 418,82 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |



