Non-Gendered Contact Tin 16-20 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2069998000

DigiKey Part Number
900-2069998000TR-ND - Tape & Reel (TR)
900-2069998000CT-ND - Cut Tape (CT)
900-2069998000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2069998000
Description
CP 4.5 CRIMP TERMINAL (L) PRETIN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Tin 16-20 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
2069998000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Power
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
16-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 017
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
104,03200 Kč40,32 Kč
253,77960 Kč94,49 Kč
503,60320 Kč180,16 Kč
1003,42900 Kč342,90 Kč
2503,21436 Kč803,59 Kč
5003,06066 Kč1 530,33 Kč
1 0002,91452 Kč2 914,52 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,81148 Kč11 245,92 Kč
8 0002,67725 Kč21 418,00 Kč
12 0002,60174 Kč31 220,88 Kč
20 0002,50966 Kč50 193,20 Kč
28 0002,45080 Kč68 622,40 Kč
40 0002,38993 Kč95 597,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč