Socket Contact Tin 16 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2064600041

DigiKey Part Number
WM26581TR-ND - Tape & Reel (TR)
WM26581CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2064600041
Description
MICRO-FIT PLUS FEMCRPTER 16AWG T
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 16 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80 787
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
104,11600 Kč41,16 Kč
253,86360 Kč96,59 Kč
503,67460 Kč183,73 Kč
1003,50040 Kč350,04 Kč
2503,28072 Kč820,18 Kč
5003,12366 Kč1 561,83 Kč
1 0002,97437 Kč2 974,37 Kč
2 5002,78786 Kč6 969,65 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,52862 Kč25 286,20 Kč
20 0002,40794 Kč48 158,80 Kč
30 0002,34006 Kč70 201,80 Kč
50 0002,25727 Kč112 863,50 Kč
70 0002,20436 Kč154 305,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč