2042811250 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 34,02000 Kč
Datasheet
RF ANTENNA Wi-Fi, Zigbee™ PCB Trace I-PEX MHF4L Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Wi-Fi, Zigbee™ PCB Trace I-PEX MHF4L Adhesive
RFID Asset Tracking Solutions
Molex Antenna Solutions

2042811250

DigiKey Part Number
2042811250-ND
Manufacturer
Manufacturer Product Number
2042811250
Description
RF ANT 2.4417/5.415GHZ PCB 250MM
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi, Zigbee™ PCB Trace I-PEX MHF4L Adhesive
Datasheet
 Datasheet
EDA/CAD Models
2042811250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
RF Family/Standard
802.15.4, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.4417GHz, 5.415GHz
Frequency Range
2.4GHz, 5GHz
Antenna Type
PCB Trace
Number of Bands
2
VSWR
-
Return Loss
-10dB
Gain
1.4dBi, 2.5dBi
Features
Cable - 250mm
Termination
I-PEX MHF4L
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.004" (0.10mm)
Applications
Wi-Fi, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 20037,82178 Kč45 386,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,82178 Kč
Unit Price with VAT:45,76435 Kč