RF ANTENNA Bluetooth, WLAN, Zigbee™ PCB Trace MHF4 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Bluetooth, WLAN, Zigbee™ PCB Trace MHF4 Adhesive
Antennas: The Heart of Conneted Cars
Antennas for IoT

2344657-8

DigiKey Part Number
17-2344657-8-ND
Manufacturer
Manufacturer Product Number
2344657-8
Description
WLAN DUAL BAND ANTENNA FPC H 200
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, WLAN, Zigbee™ PCB Trace MHF4 Adhesive
Datasheet
 Datasheet
EDA/CAD Models
2344657-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.45GHz, 5.5125GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz
Antenna Type
PCB Trace
Number of Bands
2
VSWR
2
Return Loss
-
Gain
5dBi
Features
Cable - 200mm
Termination
MHF4
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.007" (0.19mm)
Applications
Bluetooth, WLAN, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 551
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
135,28000 Kč35,28 Kč
1025,84900 Kč258,49 Kč
2523,48400 Kč587,10 Kč
20019,90925 Kč3 981,85 Kč
40019,11238 Kč7 644,95 Kč
60018,71342 Kč11 228,05 Kč
1 00018,27099 Kč18 270,99 Kč
2 60017,59632 Kč45 750,43 Kč
5 00017,22861 Kč86 143,05 Kč
Manufacturers Standard Package
Unit Price without VAT:35,28000 Kč
Unit Price with VAT:42,68880 Kč