Slide Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DPDT Panel Mount
Bulgin and Arcoelectric Switches Available at Digi-Key

T22205BB-437W

DigiKey Part Number
T22205BB-437W-ND
Manufacturer
Manufacturer Product Number
T22205BB-437W
Description
SWITCH SLIDE DPDT 16A 250V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Circuit
DPDT
Contact Timing
Not Specified
Switch Function
On-On (Line Voltage Selector)
Current Rating (Amps)
16A (AC)
Voltage Rating - AC
250 V
Actuator Type
Standard
Actuator Length
1.00mm
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
115V-230V Marking
Operating Temperature
-
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
-
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 000100,81875 Kč100 818,75 Kč
Unit Price without VAT:100,81875 Kč
Unit Price with VAT:121,99069 Kč