
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | HB32 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 4.902" L x 3.189" W x 2.835" H (124.50mm x 81.00mm x 72.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 334,98000 Kč | 2 334,98 Kč |
| 10 | 1 984,92000 Kč | 19 849,20 Kč |
| 25 | 1 860,75040 Kč | 46 518,76 Kč |
| 50 | 1 772,05060 Kč | 88 602,53 Kč |
| 100 | 1 716,84900 Kč | 171 684,90 Kč |
| Unit Price without VAT: | 2 334,98000 Kč |
|---|---|
| Unit Price with VAT: | 2 825,32580 Kč |










