
2163311082 | |
|---|---|
DigiKey Part Number | 900-2163311082-ND |
Manufacturer | |
Manufacturer Product Number | 2163311082 |
Description | EDGE LOCK R-S 8CKT 150MM SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2163311082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,20000 Kč | 105,20 Kč |
| 10 | 89,40900 Kč | 894,09 Kč |
| 30 | 82,73200 Kč | 2 481,96 Kč |
| 50 | 79,80500 Kč | 3 990,25 Kč |
| 100 | 75,99180 Kč | 7 599,18 Kč |
| 250 | 71,23444 Kč | 17 808,61 Kč |
| 500 | 67,83530 Kč | 33 917,65 Kč |
| 1 000 | 64,60014 Kč | 64 600,14 Kč |
| 2 500 | 60,56025 Kč | 151 400,62 Kč |
| Unit Price without VAT: | 105,20000 Kč |
|---|---|
| Unit Price with VAT: | 127,29200 Kč |










