
2196581083 | |
|---|---|
DigiKey Part Number | 900-2196581083-ND |
Manufacturer | |
Manufacturer Product Number | 2196581083 |
Description | CGRID III R-R 8CKT 300MM DISC SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,39000 Kč | 155,39 Kč |
| 10 | 132,03500 Kč | 1 320,35 Kč |
| 25 | 123,76240 Kč | 3 094,06 Kč |
| 50 | 117,85340 Kč | 5 892,67 Kč |
| 100 | 112,22590 Kč | 11 222,59 Kč |
| 250 | 105,20248 Kč | 26 300,62 Kč |
| 500 | 100,18440 Kč | 50 092,20 Kč |
| Unit Price without VAT: | 155,39000 Kč |
|---|---|
| Unit Price with VAT: | 188,02190 Kč |










