

2004850760 | |
|---|---|
DigiKey Part Number | 900-2004850760TR-ND - Tape & Reel (TR) 900-2004850760CT-ND - Cut Tape (CT) 900-2004850760DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2004850760 |
Description | CONN FFC VERT 60POS 0.5MM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 60 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2004850760 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.220" (5.59mm) | |
Locking Feature | Auto Lock, Push Button Release | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | Natural | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,99000 Kč | 79,99 Kč |
| 10 | 67,86400 Kč | 678,64 Kč |
| 25 | 63,61480 Kč | 1 590,37 Kč |
| 50 | 60,57780 Kč | 3 028,89 Kč |
| 100 | 57,68450 Kč | 5 768,45 Kč |
| 250 | 54,07136 Kč | 13 517,84 Kč |
| 500 | 52,40036 Kč | 26 200,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 43,23230 Kč | 51 878,76 Kč |
| 2 400 | 41,17115 Kč | 98 810,76 Kč |
| 3 600 | 40,01120 Kč | 144 040,32 Kč |
| Unit Price without VAT: | 79,99000 Kč |
|---|---|
| Unit Price with VAT: | 96,78790 Kč |











