
LMK1C1102ADQFR | |
|---|---|
DigiKey Part Number | 296-LMK1C1102ADQFRTR-ND - Tape & Reel (TR) 296-LMK1C1102ADQFRCT-ND - Cut Tape (CT) 296-LMK1C1102ADQFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK1C1102ADQFR |
Description | 1.8V,2.5V OR 3.3V ASYNCHRONOUS 2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:2 250 MHz 8-WFDFN |
Datasheet | Datasheet |
EDA/CAD Models | LMK1C1102ADQFR Models |
Category | Input LVCMOS |
Manufacturer Texas Instruments | Output LVCMOS |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 250 MHz |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Type Clock Buffer | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:2 | Package / Case 8-WFDFN |
Differential - Input:Output No/No | Supplier Device Package 8-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 23,41300 Kč | 234,13 Kč |
| 25 | 22,14880 Kč | 553,72 Kč |
| 50 | 21,22900 Kč | 1 061,45 Kč |
| 100 | 20,35130 Kč | 2 035,13 Kč |
| 250 | 19,24508 Kč | 4 811,27 Kč |
| 500 | 18,44884 Kč | 9 224,42 Kč |
| 1 000 | 17,68641 Kč | 17 686,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,54257 Kč | 49 627,71 Kč |
| 6 000 | 15,85993 Kč | 95 159,58 Kč |
| 9 000 | 15,47401 Kč | 139 266,09 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |











