
TPS3851G18EDRBR | |
|---|---|
DigiKey Part Number | 296-51941-2-ND - Tape & Reel (TR) 296-51941-1-ND - Cut Tape (CT) 296-51941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3851G18EDRBR |
Description | IC SUPERVISOR 1 CHANNEL 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3851G18EDRBR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 170ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-VDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 8-SON (3x3) |
Voltage - Threshold 1.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3851G18EDRBT | Texas Instruments | 137 | 296-TPS3851G18EDRBTCT-ND | 52,14000 Kč | Parametric Equivalent |
| TPS3851G18SDRBR | Texas Instruments | 47 | 296-51943-1-ND | 29,82000 Kč | Parametric Equivalent |
| TPS3851G18SDRBT | Texas Instruments | 29 | 296-48194-1-ND | 52,14000 Kč | Parametric Equivalent |
| TPS3851H18EDRBR | Texas Instruments | 3 847 | 296-51959-1-ND | 37,12000 Kč | Parametric Equivalent |
| TPS3851H18EDRBT | Texas Instruments | 2 495 | 296-48196-1-ND | 52,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 21,75200 Kč | 217,52 Kč |
| 25 | 19,72080 Kč | 493,02 Kč |
| 100 | 17,48730 Kč | 1 748,73 Kč |
| 250 | 16,42080 Kč | 4 105,20 Kč |
| 500 | 15,77802 Kč | 7 889,01 Kč |
| 1 000 | 15,57155 Kč | 15 571,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,59510 Kč | 43 785,30 Kč |
| 6 000 | 14,27524 Kč | 85 651,44 Kč |
| 9 000 | 14,11505 Kč | 127 035,45 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |










