
TPS2552DBVT | |
|---|---|
DigiKey Part Number | 296-23988-2-ND - Tape & Reel (TR) 296-23988-1-ND - Cut Tape (CT) 296-23988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2552DBVT |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2552DBVT Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 85mOhm |
Part Status Active | Input Type Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package SOT-23-6 |
Interface On/Off | Package / Case |
Voltage - Load 2.5V ~ 6.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP22652W6-7 | Diodes Incorporated | 192 083 | 31-AP22652W6-7CT-ND | 0,33000 Kč | Similar |
| NCP380LMUAJAATBG | onsemi | 36 657 | NCP380LMUAJAATBGOSCT-ND | 0,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 15,22400 Kč | 152,24 Kč |
| 25 | 13,74120 Kč | 343,53 Kč |
| 100 | 12,09900 Kč | 1 209,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,31792 Kč | 2 829,48 Kč |
| 500 | 10,84630 Kč | 5 423,15 Kč |
| 750 | 10,61015 Kč | 7 957,61 Kč |
| 1 250 | 10,34866 Kč | 12 935,83 Kč |
| 1 750 | 10,19567 Kč | 17 842,42 Kč |
| 2 500 | 10,04864 Kč | 25 121,60 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |


