Similar


MB85RS2MLYPNF-GS-AWE2 | |
|---|---|
DigiKey Part Number | 865-MB85RS2MLYPNF-GS-AWE2-ND |
Manufacturer | |
Manufacturer Product Number | MB85RS2MLYPNF-GS-AWE2 |
Description | IC FRAM 2MBIT SPI 50MHZ 8SOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 2Mbit SPI 50 MHz 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 50 MHz |
Packaging Tube | Voltage - Supply 1.7V ~ 1.95V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FRAM (Ferroelectric RAM) | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 256K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY15V102QN-50SXE | Infineon Technologies | 0 | 448-CY15V102QN-50SXE-ND | 410,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,59000 Kč | 355,59 Kč |
| 10 | 329,89200 Kč | 3 298,92 Kč |
| 25 | 319,59800 Kč | 7 989,95 Kč |
| 85 | 305,96494 Kč | 26 007,02 Kč |
| 170 | 298,34894 Kč | 50 719,32 Kč |
| 255 | 293,94071 Kč | 74 954,88 Kč |
| 510 | 286,50304 Kč | 146 116,55 Kč |
| Unit Price without VAT: | 355,59000 Kč |
|---|---|
| Unit Price with VAT: | 430,26390 Kč |









