
Category | Number of Conductors 60 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 24.0" (609.6mm) |
Packaging Bulk | Length - Exposed Ends 0.154" (3.90mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 917,66803 Kč | 917 668,03 Kč |
| Unit Price without VAT: | 917,66803 Kč |
|---|---|
| Unit Price with VAT: | 1 110,37832 Kč |



