



2004850660 | |
|---|---|
DigiKey Part Number | 900-2004850660TR-ND - Tape & Reel (TR) 900-2004850660CT-ND - Cut Tape (CT) 900-2004850660DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2004850660 |
Description | CONN FFC BOTTOM 60POS 0.5MM R/A |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 60 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2004850660 Models |
Category | Contact Material Copper Alloy |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 60 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.33mm | Actuator Color Natural |
Height Above Board 0.176" (4.46mm) | Mating Cycles 20 |
Locking Feature Auto Lock, Push Button Release | Base Product Number |
Cable End Type Notched |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,37000 Kč | 79,37 Kč |
| 10 | 67,40400 Kč | 674,04 Kč |
| 25 | 63,17880 Kč | 1 579,47 Kč |
| 50 | 60,15500 Kč | 3 007,75 Kč |
| 100 | 57,28250 Kč | 5 728,25 Kč |
| 250 | 53,69524 Kč | 13 423,81 Kč |
| 500 | 51,96250 Kč | 25 981,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 47,50541 Kč | 71 258,11 Kč |
| 3 000 | 45,24027 Kč | 135 720,81 Kč |
| Unit Price without VAT: | 79,37000 Kč |
|---|---|
| Unit Price with VAT: | 96,03770 Kč |











