



2004850535 | |
|---|---|
DigiKey Part Number | 900-2004850535TR-ND - Tape & Reel (TR) 900-2004850535CT-ND - Cut Tape (CT) 900-2004850535DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2004850535 |
Description | CONN FFC VERT 35POS 0.5MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 35 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2004850535 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 35 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.220" (5.59mm) | |
Locking Feature | Auto Lock, Push Button Release | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | Natural | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 50,12200 Kč | 501,22 Kč |
| 25 | 46,97680 Kč | 1 174,42 Kč |
| 50 | 44,73000 Kč | 2 236,50 Kč |
| 100 | 42,59230 Kč | 4 259,23 Kč |
| 250 | 39,92476 Kč | 9 981,19 Kč |
| 500 | 38,01940 Kč | 19 009,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 35,17774 Kč | 42 213,29 Kč |
| 2 400 | 33,50021 Kč | 80 400,50 Kč |
| 3 600 | 32,55640 Kč | 117 203,04 Kč |
| 6 000 | 31,40534 Kč | 188 432,04 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |



