35 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150161059

DigiKey Part Number
900-0150161059-ND
Manufacturer
Manufacturer Product Number
0150161059
Description
CABLE FFC/FPC 35POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
35 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0150161059 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
35
Pitch
0.020" (0.50mm)
Length
4.000" (101.60mm)
Length - Exposed Ends
0.154" (3.90mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 798
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
149,32000 Kč49,32 Kč
1041,86000 Kč418,60 Kč
2539,24040 Kč981,01 Kč
5037,36180 Kč1 868,09 Kč
10035,57590 Kč3 557,59 Kč
25033,34776 Kč8 336,94 Kč
50031,75578 Kč15 877,89 Kč
1 00030,24052 Kč30 240,52 Kč
2 50028,34866 Kč70 871,65 Kč
Manufacturers Standard Package
Unit Price without VAT:49,32000 Kč
Unit Price with VAT:59,67720 Kč