
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 35 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.154" (3.90mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 50,47900 Kč | 504,79 Kč |
| 25 | 47,31280 Kč | 1 182,82 Kč |
| 50 | 45,05340 Kč | 2 252,67 Kč |
| 100 | 42,89890 Kč | 4 289,89 Kč |
| 250 | 40,21284 Kč | 10 053,21 Kč |
| 500 | 38,29322 Kč | 19 146,61 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |







