35 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150161073

DigiKey Part Number
900-0150161073-ND
Manufacturer
Manufacturer Product Number
0150161073
Description
CABLE FFC/FPC 35POS 0.5MM 12"
Customer Reference
Detailed Description
35 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
35
Pitch
0.020" (0.50mm)
Length
12.0" (304.8mm)
Length - Exposed Ends
0.154" (3.90mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 799
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,18000 Kč103,18 Kč
1087,63100 Kč876,31 Kč
2582,13920 Kč2 053,48 Kč
5078,21960 Kč3 910,98 Kč
10074,48350 Kč7 448,35 Kč
25069,82052 Kč17 455,13 Kč
50066,48916 Kč33 244,58 Kč
Unit Price without VAT:103,18000 Kč
Unit Price with VAT:124,84780 Kč