35 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150161063

DigiKey Part Number
900-0150161063-ND
Manufacturer
Manufacturer Product Number
0150161063
Description
CABLE FFC/FPC 35POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
35 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150161063 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
35
Pitch
0.020" (0.50mm)
Length
6.000" (152.40mm)
Length - Exposed Ends
0.154" (3.90mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 909
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
156,13000 Kč56,13 Kč
1047,62300 Kč476,23 Kč
2544,64520 Kč1 116,13 Kč
5042,50960 Kč2 125,48 Kč
10040,47990 Kč4 047,99 Kč
25037,94456 Kč9 486,14 Kč
50036,13336 Kč18 066,68 Kč
1 00034,40928 Kč34 409,28 Kč
2 50032,25688 Kč80 642,20 Kč
Manufacturers Standard Package
Unit Price without VAT:56,13000 Kč
Unit Price with VAT:67,91730 Kč