
0150161055 | |
|---|---|
DigiKey Part Number | 900-0150161055-ND |
Manufacturer | |
Manufacturer Product Number | 0150161055 |
Description | CABLE FFC/FPC 35POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150161055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 35 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.154" (3.90mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,71000 Kč | 42,71 Kč |
| 10 | 36,36000 Kč | 363,60 Kč |
| 25 | 34,07720 Kč | 851,93 Kč |
| 50 | 32,44440 Kč | 1 622,22 Kč |
| 100 | 30,89480 Kč | 3 089,48 Kč |
| 250 | 28,95884 Kč | 7 239,71 Kč |
| 500 | 27,57664 Kč | 13 788,32 Kč |
| 1 000 | 26,26075 Kč | 26 260,75 Kč |
| 2 500 | 24,61748 Kč | 61 543,70 Kč |
| Unit Price without VAT: | 42,71000 Kč |
|---|---|
| Unit Price with VAT: | 51,67910 Kč |





