



2004850435 | |
|---|---|
DigiKey Part Number | 900-2004850435TR-ND - Tape & Reel (TR) 900-2004850435CT-ND - Cut Tape (CT) 900-2004850435DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2004850435 |
Description | CONN FFC BOTTOM 35POS 0.5MM R/A |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 35 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2004850435 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 35 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.176" (4.46mm) | |
Locking Feature | Auto Lock, Push Button Release | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | Natural | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 49,07200 Kč | 490,72 Kč |
| 25 | 45,99400 Kč | 1 149,85 Kč |
| 50 | 43,79760 Kč | 2 189,88 Kč |
| 100 | 41,70410 Kč | 4 170,41 Kč |
| 250 | 39,09156 Kč | 9 772,89 Kč |
| 500 | 37,22610 Kč | 18 613,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 31,00539 Kč | 46 508,08 Kč |
| 3 000 | 29,52680 Kč | 88 580,40 Kč |
| 4 500 | 28,69498 Kč | 129 127,41 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |



