D-Sub Contact Female Socket Hose/Tubing Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120138

DigiKey Part Number
900-1731120138-ND
Manufacturer
Manufacturer Product Number
1731120138
Description
CONN D-SUB SOCKET HOSE/TUBING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Hose/Tubing Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Pneumatic
Contact Type
Female Socket
Contact Form
Machined
Wire Gauge
-
Contact Termination
Hose/Tubing
Contact Material
German Silver
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
German Silver
Termination Finish Thickness
-
Contact Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1137,75000 Kč137,75 Kč
10117,00100 Kč1 170,01 Kč
25109,66840 Kč2 741,71 Kč
50104,43140 Kč5 221,57 Kč
10099,44650 Kč9 944,65 Kč
30092,03143 Kč27 609,43 Kč
50088,77534 Kč44 387,67 Kč
1 00084,54131 Kč84 541,31 Kč
2 50079,25561 Kč198 139,03 Kč
Manufacturers Standard Package
Unit Price without VAT:137,75000 Kč
Unit Price with VAT:166,67750 Kč