D-Sub Contact Male Pin Hose/Tubing Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120135

DigiKey Part Number
900-1731120135-ND
Manufacturer
Manufacturer Product Number
1731120135
Description
CONN D-SUB PIN HOSE/TUBING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Hose/Tubing Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Pneumatic
Contact Type
Male Pin
Contact Form
Machined
Wire Gauge
-
Contact Termination
Hose/Tubing
Contact Material
German Silver
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
German Silver
Termination Finish Thickness
-
Contact Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1113,01000 Kč113,01 Kč
1096,04100 Kč960,41 Kč
2590,01600 Kč2 250,40 Kč
5085,71460 Kč4 285,73 Kč
10081,62130 Kč8 162,13 Kč
30075,53297 Kč22 659,89 Kč
50072,86050 Kč36 430,25 Kč
1 00069,38569 Kč69 385,69 Kč
2 50065,04745 Kč162 618,62 Kč
Manufacturers Standard Package
Unit Price without VAT:113,01000 Kč
Unit Price with VAT:136,74210 Kč