
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pneumatic | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Hose/Tubing | |
Contact Material | German Silver | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | German Silver | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,68000 Kč | 142,68 Kč |
| 10 | 121,17500 Kč | 1 211,75 Kč |
| 25 | 113,58560 Kč | 2 839,64 Kč |
| 50 | 108,15820 Kč | 5 407,91 Kč |
| 100 | 102,99520 Kč | 10 299,52 Kč |
| 300 | 95,31560 Kč | 28 594,68 Kč |
| 500 | 91,94390 Kč | 45 971,95 Kč |
| 1 000 | 87,55990 Kč | 87 559,90 Kč |
| Unit Price without VAT: | 142,68000 Kč |
|---|---|
| Unit Price with VAT: | 172,64280 Kč |























