D-Sub Contact Female Socket Hose/Tubing Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120137

DigiKey Part Number
23-1731120137-ND
Manufacturer
Manufacturer Product Number
1731120137
Description
CONN D-SUB SOCKET HOSE/TUBING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Hose/Tubing Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Pneumatic
Contact Type
Female Socket
Contact Form
Machined
Wire Gauge
-
Contact Termination
Hose/Tubing
Contact Material
German Silver
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
German Silver
Termination Finish Thickness
-
Contact Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
193,65000 Kč93,65 Kč
1079,58200 Kč795,82 Kč
2574,60160 Kč1 865,04 Kč
5071,03620 Kč3 551,81 Kč
10067,64510 Kč6 764,51 Kč
25063,40892 Kč15 852,23 Kč
50060,38352 Kč30 191,76 Kč
1 00057,50302 Kč57 503,02 Kč
2 50053,90690 Kč134 767,25 Kč
Manufacturers Standard Package
Unit Price without VAT:93,65000 Kč
Unit Price with VAT:113,31650 Kč