D-Sub Contact Male Pin Hose/Tubing Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120134

DigiKey Part Number
900-1731120134-ND
Manufacturer
Manufacturer Product Number
1731120134
Description
CONN D-SUB PIN HOSE/TUBING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Hose/Tubing Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Male Pin
Manufacturer
Molex
Contact Form
Machined
Series
Contact Termination
Hose/Tubing
Packaging
Bulk
Contact Material
German Silver
Part Status
Active
Termination Finish
German Silver
Type
Pneumatic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1132,14000 Kč132,14 Kč
10112,30100 Kč1 123,01 Kč
25105,26200 Kč2 631,55 Kč
50100,23520 Kč5 011,76 Kč
10095,44890 Kč9 544,89 Kč
30088,33200 Kč26 499,60 Kč
50085,20694 Kč42 603,47 Kč
1 00081,14362 Kč81 143,62 Kč
Manufacturers Standard Package
Unit Price without VAT:132,14000 Kč
Unit Price with VAT:159,88940 Kč