1731091921
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731091921

DigiKey Part Number
900-1731091921TR-ND - Tape & Reel (TR)
900-1731091921CT-ND - Cut Tape (CT)
900-1731091921DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1731091921
Description
CONN D-SUB RCPT 9P SMD R/A SLDR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
IP20
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Board Guide, Mounting Brackets
Voltage Rating
-
Color
Natural
Contact Form
-
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1156,85000 Kč156,85 Kč
10127,83400 Kč1 278,34 Kč
25117,85600 Kč2 946,40 Kč
50110,82400 Kč5 541,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
140110,64000 Kč15 489,60 Kč
280105,36036 Kč29 500,90 Kč
420102,39036 Kč43 003,95 Kč
70098,76871 Kč69 138,10 Kč
98096,45416 Kč94 525,08 Kč
1 40094,05995 Kč131 683,93 Kč
Manufacturers Standard Package
Unit Price without VAT:156,85000 Kč
Unit Price with VAT:189,78850 Kč