


XM3L-0912-03N | |
---|---|
DigiKey Part Number | Z13293TR-ND - Tape & Reel (TR) Z13293CT-ND - Cut Tape (CT) Z13293DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XM3L-0912-03N |
Description | CONN D-SUB RCPT 9P SMD R/A SLDR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | XM3L-0912-03N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Board Guide, Shielded | |
Voltage Rating | 300VAC | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 159,14000 Kč | 159,14 Kč |
10 | 135,33300 Kč | 1 353,33 Kč |
25 | 126,76320 Kč | 3 169,08 Kč |
50 | 120,84740 Kč | 6 042,37 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
160 | 93,02938 Kč | 14 884,70 Kč |
Unit Price without VAT: | 159,14000 Kč |
---|---|
Unit Price with VAT: | 192,55940 Kč |