
09551566616741 | |
---|---|
DigiKey Part Number | 1195-09551566616741TR-ND - Tape & Reel (TR) 1195-09551566616741CT-ND - Cut Tape (CT) 1195-09551566616741DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 09551566616741 |
Description | CONN D-SUB RCPT 9P SMD R/A SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09551566616741 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Guide | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 167,26000 Kč | 167,26 Kč |
10 | 142,06100 Kč | 1 420,61 Kč |
25 | 133,15360 Kč | 3 328,84 Kč |
50 | 126,79640 Kč | 6 339,82 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
160 | 116,80425 Kč | 18 688,68 Kč |
320 | 111,23219 Kč | 35 594,30 Kč |
480 | 108,09685 Kč | 51 886,49 Kč |
800 | 104,27420 Kč | 83 419,36 Kč |
1 120 | 101,83099 Kč | 114 050,71 Kč |
1 600 | 99,30338 Kč | 158 885,41 Kč |
Unit Price without VAT: | 167,26000 Kč |
---|---|
Unit Price with VAT: | 202,38460 Kč |